This Amphenol U78-B4126-00121 connector features a right-angle orientation, 1.6mm pitch, and press-fit termination. It is designed for use in temperatures ranging from -40°C to 85°C and is available in packs of 20. The connector is not RoHS compliant, but is lead-free. It has a flammability rating of UL94 V-0 and is made with a bronze contact material and gold plating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Ports | 8 |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 1.6mm |
| RoHS Compliant | No |
| Series | U78 |
| Termination | Press-Fit |
| RoHS | Not Compliant |