The U78-B4126-00411 is a right angle through hole modular connector with 160 contacts and 8 ports, suitable for operating temperatures between -40 and 85 degrees Celsius. It features a press fit termination method and a terminal pitch of 1.6mm. The connector is designed for use in applications where a high-density connection is required, and is compatible with RJ11 standards.
Amphenol U78-B4126-00411 technical specifications.
| Type | SFP |
| Gender | F |
| Number of Contacts | 160 |
| Terminal Pitch | 1.6mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 160 |
| Number of Ports | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.