Conn SFP F/F 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray
Amphenol U78B112600111 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| Series | UE78 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.