Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol U78B112600121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U78 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U78B112600121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
