I/O Connectors STACKED 2X1 NIC 15 AU DST CVR
Amphenol U78B11260D421 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Series | UE78 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.