Amphenol U86-D1627-10121 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 2 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U86, ULTRA-PORT |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U86-D1627-10121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.