
Right-angle, female SFP+ connector featuring 80 positions and 80 loaded contacts. This modular Ethernet connector offers a 1.6mm pitch and press-fit termination with through-hole mounting. Constructed with a metal package, it utilizes bronze contacts plated with nickel and gold. Rated for 30V and 500mA, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. The 4-port design is supplied in trays of 32 units.
Amphenol U86-D2627-10121 technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 500mA |
| Depth | 63.13mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Ports | 4 |
| Number of Positions | 80 |
| Number of Positions Loaded | 80 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U86, EXPRESSPORT™ |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U86-D2627-10121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.