
Conn SFP+ F 160 POS 1.6mm Press Fit RA Thru-Hole 160 Terminal 8 Port Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol U86-D4427-10121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol U86-D4427-10121 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Nickel |
| Depth | 63.63mm |
| Length | 62.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 8 |
| Number of Positions | 4 |
| Number of Positions Loaded | 160 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UE86 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol U86-D4427-10121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
