
Conn SFP+ F 240 POS 1.6mm Press Fit RA Thru-Hole 240 Terminal 12 Port Tray
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Nickel |
| Depth | 63.63mm |
| Length | 90.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 12 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UE86 |
| Termination | Solder |
| RoHS | Not CompliantNo |
