Right-angle QSFP cage with a nickel-plated copper alloy tray, designed for SMD/SMT mounting. Features shielded construction and press-fit termination for secure connections. This component is lead-free and RoHS compliant, supplied in a tray packaging with 40 units per package.
Amphenol U90-A111-1001 technical specifications.
| Package/Case | SMD/SMT |
| Features | Shielded |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ExpressPort™ U90 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U90-A111-1001 to view detailed technical specifications.
No datasheet is available for this part.
