Conn QSFP+ RCP 76 POS 0.8mm Press Fit RA Thru-Hole 80 Terminal 2 Port
Amphenol U90-B105-4071-110 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Through Hole |
| Package Quantity | 280 |
| Packaging | Tray |
| Series | ExpressPort™ U90 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U90-B105-4071-110 to view detailed technical specifications.
No datasheet is available for this part.