Connector Accessories 3 Port Press Fit QSFP Cage With Heat Sink Copper Alloy Nickel Tray
Amphenol U90-G361-100A technical specifications.
| Features | Shielded |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | ExpressPort™ U90 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U90-G361-100A to view detailed technical specifications.
No datasheet is available for this part.