This shielded wire connector features four copper contacts with gold plating and a black color. It has a round wire/cable type and is terminated with solder. The connector is not RoHS compliant and has a male gender.
Amphenol UA-20PMFP-LC7002 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
No datasheet is available for this part.