
CONN RCPT USB2.0 TYPEB 4POS PCB
Checking distributor stock and pricing after the page loads.
Amphenol UB-20PMFP-LC7001 technical specifications.
| Gender | Receptacle |
| Insulation Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Vertical, Front Side Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |