
This Amphenol UB-20PMFP-SC8001 connector features copper contacts with gold plating, rated for IP68 waterproof and dust tight performance. It has 4 contacts and 1 port, packaged in bulk, and is suitable for through hole, panel, bulkhead, vertical, and front side nut mounting. The connector is not RoHS compliant.
Sign in to ask questions about the Amphenol UB-20PMFP-SC8001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol UB-20PMFP-SC8001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole, Panel, Bulkhead, Vertical, Front Side Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol UB-20PMFP-SC8001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.