
Amphenol UE27AC54100 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE27AC54100 to view detailed technical specifications.
No datasheet is available for this part.
