Sign in to ask questions about the Amphenol UE28-AM74-230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol UE28-AM74-230 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 12.8 |
| Product Depth (mm) | 36.8 |
| Product Height (mm) | 4.5 |
| Type | USB Type A |
| Gender | PL |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 22526 |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol UE28-AM74-230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.