Telecom and Datacom Connector, 76 Contact(s), Female, Right Angle, Surface Mount Terminal, Plug,
Checking distributor stock and pricing after the page loads.
Amphenol UE36-A1010-2000T technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 76 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.