Right-angle QSFP cage with integrated tray, designed for robust connectivity. Operates reliably across a wide temperature range, from -40 °C to 85 °C. Constructed from durable copper alloy for optimal performance and longevity in electronic systems.
Checking distributor stock and pricing after the page loads.
| Type | QSFP Cage |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |