The UE36-B26200-06C3A connector is a QSFP-DD type, female, with 152 contacts and a terminal pitch of 0.8mm. It features a right-angle body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 30VDC and a maximum current rating of 0.5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | QSFP-DD |
| Gender | F |
| Number of Contacts | 152 |
| Terminal Pitch | 0.8mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 152 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |