Connector Accessories QSFP-DD Cage Assembly Right Angle Copper Alloy
Checking distributor stock and pricing after the page loads.
| Type | QSFP-DD Cage Assembly |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |