Conn High Speed PL 18 POS ST Cable Mount 18 Terminal 1 Port Infiniband™
Amphenol UE66-C04-1010 technical specifications.
| Type | High Speed |
| Gender | PL |
| Number of Contacts | 18 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | Infiniband™ |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.