The UE66-C04-1110 is a high-speed I/O connector with 18 contacts, suitable for cable mounting. It has a straight body orientation and operates between -40°C and 85°C. This connector is part of the Infiniband trademark and is designed for high-speed applications.
Amphenol UE66-C04-1110 technical specifications.
| Type | High Speed |
| Gender | PL |
| Number of Contacts | 18 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | Infiniband™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.