The UE66-C04-1150 is a high-speed cable mount connector with 18 contacts and a straight body orientation. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The connector is designed for use in high-speed applications and features a cable mount design. It is a part of the Infiniband trademarked product line from Amphenol.
Amphenol UE66-C04-1150 technical specifications.
| Type | High Speed |
| Gender | PL |
| Number of Contacts | 18 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | Infiniband™ |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.