Sign in to ask questions about the Amphenol UE66-C04-2130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol UE66-C04-2130 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Package Quantity | 30 |
| Packaging | Tray |
| Series | UE66 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE66-C04-2130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.