The UE66-E04-1010 is a high-speed cable mount I/O connector from Amphenol, featuring 18 contacts in a straight body orientation. It operates within a temperature range of -40°C to 85°C and is suitable for use in SCSI applications. This connector is designed for use in Infiniband™ systems and meets the requirements of general-purpose connectors.
Amphenol UE66-E04-1010 technical specifications.
| Type | High Speed |
| Gender | PL |
| Number of Contacts | 18 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | Infiniband™ |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.