The UE66-E04-1050 is a high-speed I/O connector with 18 contacts, featuring a straight body orientation and cable mount design. It operates within a temperature range of -40°C to 85°C. This connector is suitable for use in SCSI applications and is designed for high-speed data transfer.
Amphenol UE66-E04-1050 technical specifications.
| Type | High Speed |
| Gender | PL |
| Number of Contacts | 18 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | Infiniband™ |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.