
This connector features a copper alloy contact material with gold plating and a lead-free design. It has a male gender and a free hanging mount. The connector is available in a series UE66 and comes in a tray packaging with 30 pieces per package. It has 4 contacts and is terminated with solder.
Amphenol UE66-N04-2130 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Package Quantity | 30 |
| Packaging | Tray |
| Series | UE66 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
