
20-position, 16-port right-angle receptacle connector featuring gold-plated bronze contacts for enhanced conductivity. Designed for surface mount termination with a 0.8mm pitch, this RoHS compliant component is ideal for telecom and datacom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol UE75-A20-3000T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Ports | 16 |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UE75 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE75-A20-3000T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
