Sign in to ask questions about the Amphenol UE75A202000T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol UE75A202000T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.94mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions Loaded | 20 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE75A202000T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.