Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
Amphenol UE75A205000T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.2mm |
| Gender | Female |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 20 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.