
Right angle receptacle connector for telecom and datacom applications. Features 20 contacts with gold-plated bronze contacts and a 0.8mm pitch. Operates within a temperature range of -40°C to 85°C. Termination is SMD/SMT, and it is RoHS compliant.
Amphenol UE76-A20-3000T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.94mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions Loaded | 20 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE76-A20-3000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
