This 20-position connector features gold contact plating and lead-free construction, ensuring reliable connections in harsh environments. It is compliant with RoHS regulations and suitable for surface mount applications. The connector is available in a cut tape packaging format, making it easy to integrate into automated assembly processes. Operating temperatures are not specified, but it is designed for general-purpose use.
Amphenol UE76-A20-3010T technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UE76 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE76-A20-3010T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.