CONN SFP RCPT W/CAGE 2X2 R/A
Amphenol UE78-B2127-00321 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UE78 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.