The UE86-3G1620-00361 is a 40-contact right-angle SFP connector with press fit termination method. It is designed for through hole mounting and operates within a temperature range of -40°C to 85°C. This connector is suitable for use in modular and Ethernet applications.
Checking distributor stock and pricing after the page loads.
| Type | SFP |
| Gender | F |
| Number of Contacts | 40 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 40 |
| Number of Ports | 2 |
| Integrated Magnetics | No |