The UE86-3G2420-00361 is an 80-contact SFP connector with a right-angle body orientation and press-fit termination method. It is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C. This connector features 80 terminals and four ports, with no integrated magnetics. It is manufactured by Amphenol and classified under the RJ11 category.
Amphenol UE86-3G2420-00361 technical specifications.
| Type | SFP |
| Gender | F |
| Number of Contacts | 80 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 80 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
No datasheet is available for this part.