Conn SFP F 80 POS Press Fit RA Thru-Hole 80 Terminal 4 Port Tray
Amphenol UE86-3G2420-10361 technical specifications.
| Type | SFP |
| Gender | F |
| Number of Contacts | 80 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 80 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
No datasheet is available for this part.