This Amphenol connector is a right-angle, 80-contact SFP connector with press fit termination method. It is designed for through-hole mounting and operates within a temperature range of -40 to 85°C. The connector features 80 terminals and 4 ports, with integrated magnetics not included.
Amphenol UE86-3G2620-00361 technical specifications.
| Type | SFP |
| Gender | F |
| Number of Contacts | 80 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 80 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
No datasheet is available for this part.