Conn SFP F 160 POS Press Fit RA Thru-Hole 160 Terminal 8 Port Tray
Amphenol UE86-3G4420-00361 technical specifications.
| Type | SFP |
| Gender | F |
| Number of Contacts | 160 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 160 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.