The UE86-3G4620-10361 is a right-angle SFP connector with 160 contacts, featuring a press fit termination method. It is designed for through hole mounting and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. This connector is suitable for use in a variety of applications, including those requiring high-speed data transfer.
Amphenol UE86-3G4620-10361 technical specifications.
| Type | SFP |
| Gender | F |
| Number of Contacts | 160 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 40 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
No datasheet is available for this part.