This right angle modular connector features 12 ports and 240 terminals. It has a press fit termination method and is designed for through hole mounting. The operating temperature range is -40°C to 85°C. The connector is not integrated with magnetics.
Checking distributor stock and pricing after the page loads.
| Type | SFP |
| Gender | F |
| Number of Contacts | 240 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 240 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |