This 80-contact modular connector features a right-angle body orientation and press-fit termination method. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 85 degrees Celsius. The connector has a maximum voltage rating of 30VDC and a maximum current rating of 0.5A per contact. It is suitable for use in applications where a high-density, right-angle connector is required.
Checking distributor stock and pricing after the page loads.
| Type | SFP |
| Gender | F |
| Number of Contacts | 80 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 80 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |