This Amphenol connector features 160 contacts, a right-angle body orientation, and a press-fit termination method. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 85 degrees Celsius. The connector has a maximum voltage rating of 30VDC and a maximum current rating of 0.5A per contact. It is available in an RJ11 category and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | SFP |
| Gender | F |
| Number of Contacts | 160 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 160 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |