The UE86-D4127-30621 is a right-angle SFP connector with 160 contacts, suitable for through-hole mounting. It features press fit termination and operates within a temperature range of -55°C to 85°C. This connector is rated for 30VDC and has a maximum current rating of 0.5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | SFP |
| Gender | F |
| Number of Contacts | 160 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 160 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |