Amphenol UE86-D6127-10331 technical specifications.
| Type | SFP |
| Gender | F |
| Number of Contacts | 240 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 240 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |
Download the complete datasheet for Amphenol UE86-D6127-10331 to view detailed technical specifications.
No datasheet is available for this part.