This SFP connector features 240 contacts and a right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 85°C. The connector is rated for a maximum voltage of 30VDC and a maximum current of 0.5A per contact. It is suitable for use in modular and Ethernet applications.
Checking distributor stock and pricing after the page loads.
| Type | SFP |
| Gender | F |
| Number of Contacts | 240 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 240 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |