This right angle SFP connector features 12 ports and a press fit termination method. It has a maximum operating temperature range of -55 to 85°C and a maximum voltage rating of 30VDC. The connector is designed for through hole mounting and has a maximum current rating of 0.5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | SFP |
| Gender | F |
| Number of Contacts | 240 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 240 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |