The UE86-D6127-30631 is a right angle 12-port RJ11 modular connector from Amphenol. It features a press fit termination method and a through hole mounting style. The connector has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 30VDC. It can handle a maximum current rating of 0.5A per contact and has 240 terminals and 240 contacts.
Checking distributor stock and pricing after the page loads.
| Type | SFP |
| Gender | F |
| Number of Contacts | 240 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 240 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |