This Amphenol UE86-D8127-20321 connector features 320 F-type contacts and a right-angle body orientation for through-hole mounting. It has a maximum operating temperature range of -55 to 85°C and a maximum voltage rating of 30VDC. The connector is designed for use in SFP applications and has a termination method of press fit.
Checking distributor stock and pricing after the page loads.
| Type | SFP |
| Gender | F |
| Number of Contacts | 320 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 320 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |