This SFP connector features 320 contacts and a right-angle body orientation. It is designed for through-hole mounting and has a press-fit termination method. The operating temperature range is -55 to 85°C, and it can withstand a maximum voltage rating of 30VDC. Additionally, each contact has a maximum current rating of 0.5A.
Checking distributor stock and pricing after the page loads.
| Type | SFP |
| Gender | F |
| Number of Contacts | 320 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 320 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |